Part Details for BD9874CP-V5E2 by ROHM Semiconductor
Results Overview of BD9874CP-V5E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9874CP-V5E2 Information
BD9874CP-V5E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD9874CP-V5E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9874CP-V5E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220CP-V5 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$0.8975 / $3.0700 | Buy Now |
DISTI #
755-BD9874CP-V5E2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 447 |
|
$0.8970 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.8980 / $0.9430 | Buy Now |
DISTI #
61723295
|
Verical | Conv DC-DC 8V to 35V Step Down Single-Out 1V 3A Automotive 5-Pin(5+Tab) TO-220CP-V T/R Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$1.6268 | Buy Now |
DISTI #
61162221
|
Verical | Conv DC-DC 8V to 35V Step Down Single-Out 1V 3A Automotive 5-Pin(5+Tab) TO-220CP-V T/R Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 445 |
|
$1.6205 | Buy Now |
DISTI #
87001915
|
Verical | Conv DC-DC 8V to 35V Step Down Single-Out 1V 3A Automotive 5-Pin(5+Tab) TO-220CP-V T/R Min Qty: 28 Package Multiple: 1 | Americas - 100 |
|
$1.2000 / $1.5200 | Buy Now |
|
Quest Components | 756 |
|
$1.3755 / $3.6680 | Buy Now | |
DISTI #
BD9874CP-V5E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$1.0500 / $2.6000 | Buy Now |
Part Details for BD9874CP-V5E2
BD9874CP-V5E2 CAD Models
BD9874CP-V5E2 Part Data Attributes
|
BD9874CP-V5E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9874CP-V5E2
ROHM Semiconductor
Switching Regulator, Voltage-mode, 3A, 121kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 25.6 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.1,.06,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 121 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |