Part Details for BD9766FV-E2 by ROHM Semiconductor
Overview of BD9766FV-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9766FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9766FV-E2-ND
|
DigiKey | IC INVERTER CONTROL 2CH SSOP28 Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.8129 | Buy Now |
DISTI #
755-BD9766FV-E2
|
Mouser Electronics | Power Management Specialized - PMIC MICROWIRE 4KBIT 8PIN 256X16 2.5V/3.3V/5V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3592 |
|
RFQ |
Part Details for BD9766FV-E2
BD9766FV-E2 CAD Models
BD9766FV-E2 Part Data Attributes
|
BD9766FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9766FV-E2
ROHM Semiconductor
Analog Circuit, 1 Func, PDSO28, ROHS COMPLIANT, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |