Part Details for BD9763FVM-TR by ROHM Semiconductor
Overview of BD9763FVM-TR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9763FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1438
|
Newark | Dc/Dc Controller, High Efficiency, 7V To 9V, 1 Output, Boost, 1.2Mhz, Msop-8 Rohs Compliant: Yes |Rohm BD9763FVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 | Buy Now |
DISTI #
BD9763FVMCT-ND
|
DigiKey | IC REG CTRLR BOOST 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
755-BD9763FVM-TR
|
Mouser Electronics | Supervisory Circuits STEP UP SWITCHING RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Bristol Electronics | 2910 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 1200KHZ SWITCHING FREQ-MAX, PDSO8 | 2328 |
|
$1.3613 / $3.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 9 |
|
$0.6860 / $1.0420 | Buy Now |
Part Details for BD9763FVM-TR
BD9763FVM-TR CAD Models
BD9763FVM-TR Part Data Attributes:
|
BD9763FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9763FVM-TR
ROHM Semiconductor
Switching Regulator, Voltage-mode, 1200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |