Part Details for BD9703T-V5 by ROHM Semiconductor
Overview of BD9703T-V5 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD9703T-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9703T-V5-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TO220FP-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$1.3936 / $2.8900 | Buy Now |
DISTI #
BD9703T-V5
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220FP(V5) - Tape and Reel (Alt: BD9703T-V5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4014 / $1.5954 | Buy Now |
DISTI #
755-BD9703T-V5
|
Mouser Electronics | Switching Voltage Regulators Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220FP(V5) RoHS: Compliant | 351 |
|
$1.3900 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Quest Components | 201 |
|
$2.0591 / $3.3390 | Buy Now | |
DISTI #
BD9703T-V5
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220FP(V5) - Tape and Reel (Alt: BD9703T-V5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4014 / $1.5954 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.5A TO220FP-5 Min Qty: 1 | 70-Authorized Distributor |
|
$1.4350 / $2.4395 | Buy Now |
Part Details for BD9703T-V5
BD9703T-V5 CAD Models
BD9703T-V5 Part Data Attributes:
|
BD9703T-V5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9703T-V5
ROHM Semiconductor
Switching Regulator, Voltage-mode, 1.5A, 330kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |