Part Details for BD9701T-V5 by ROHM Semiconductor
Overview of BD9701T-V5 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD9701T-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9738
|
Newark | Dc/Dc Conv, Buck, 100Khz, 85Deg C, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:35V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220F, No. Of Pins:5Pins, Output Current:1.5A, Output Voltage Min:1V, Rohs Compliant: Yes |Rohm BD9701T-V5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
846-BD9701T-V5-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TO220FP-5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$2.0794 / $4.1400 | Buy Now |
DISTI #
BD9701T-V5
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220FP(V5) - Bulk (Alt: BD9701T-V5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5158 / $1.7257 | Buy Now |
DISTI #
755-BD9701T-V5
|
Mouser Electronics | Switching Voltage Regulators DC/DC CONV4-35V 5PIN RoHS: Compliant | 411 |
|
$2.0600 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.5600 | Buy Now |
DISTI #
56220246
|
Verical | Conv DC-DC 8V to 35V Step Down Single-Out 1V to 32V 1.5A Automotive 5-Pin(5+Tab) TO-220FP(V5) T/R Min Qty: 38 Package Multiple: 1 Date Code: 2101 | Americas - 372 |
|
$1.8225 / $2.0226 | Buy Now |
|
Quest Components | 297 |
|
$2.1294 / $3.4530 | Buy Now | |
DISTI #
BD9701T-V5
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220FP(V5) (Alt: BD9701T-V5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 1.5A TO220FP-5 | 372 |
|
$1.9603 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 372 |
|
$1.1510 / $2.0670 | Buy Now |
Part Details for BD9701T-V5
BD9701T-V5 CAD Models
BD9701T-V5 Part Data Attributes
|
BD9701T-V5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9701T-V5
ROHM Semiconductor
Switching Regulator, Voltage-mode, 1.5A, 120kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |