Part Details for BD95835EFJ-E2 by ROHM Semiconductor
Overview of BD95835EFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BD95835EFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2994
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 900Mv-12.6Vout, 3Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD95835EFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1566 |
|
$0.3980 / $0.8110 | Buy Now |
DISTI #
BD95835EFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2582 / $0.3177 | Buy Now |
DISTI #
C1S625901540015
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 9450 |
|
$0.2590 / $0.3480 | Buy Now |
Part Details for BD95835EFJ-E2
BD95835EFJ-E2 CAD Models
BD95835EFJ-E2 Part Data Attributes
|
BD95835EFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD95835EFJ-E2
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |