Part Details for BD9329AEFJ-LBE2 by ROHM Semiconductor
Overview of BD9329AEFJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9329AEFJ-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9329AEFJ-LBE2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6729 / $1.5900 | Buy Now |
DISTI #
755-BD9329AEFJ-LBE2
|
Mouser Electronics | Switching Voltage Regulators Buck Conv Intgtd FET 3A 1ch, 4.2V-18V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7110 | Buy Now |
Part Details for BD9329AEFJ-LBE2
BD9329AEFJ-LBE2 CAD Models
BD9329AEFJ-LBE2 Part Data Attributes
|
BD9329AEFJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9329AEFJ-LBE2
ROHM Semiconductor
Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.9 V TO 12.6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BD9329AEFJ-LBE2
This table gives cross-reference parts and alternative options found for BD9329AEFJ-LBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9329AEFJ-LBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX7102IDE-TR | Switching Regulator, Current-mode, 3A, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | BD9329AEFJ-LBE2 vs NX7102IDE-TR |
BD9329AEFJ | Switching Regulator, PDSO8, ROHS COMPLIANT, HTSOP-8 | ROHM Semiconductor | BD9329AEFJ-LBE2 vs BD9329AEFJ |