Part Details for BD91361MUV-E2 by ROHM Semiconductor
Overview of BD91361MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD91361MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6735
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 105Degc, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:20Pins, Output Current:4A, Output Rohs Compliant: Yes |Rohm BD91361MUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 96 |
|
$2.6800 / $3.1500 | Buy Now |
DISTI #
BD91361MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 4A 20VQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35 In Stock |
|
$1.6200 / $2.8900 | Buy Now |
DISTI #
BD91361MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 20-Pin VQFN EP T/R - Tape and Reel (Alt: BD91361MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
755-BD91361MUV-E2
|
Mouser Electronics | Switching Voltage Regulators SWITCH REGULATOR PWR MOSFET 2A RoHS: Compliant | 2500 |
|
$1.6700 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
80925221
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 4A 20-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2401 | Americas - 2500 |
|
$1.1546 / $1.3915 | Buy Now |
DISTI #
77264895
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 4A 20-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2346 | Americas - 2500 |
|
$0.6213 / $3.7875 | Buy Now |
DISTI #
61162259
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 4A 20-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2201 | Americas - 120 |
|
$1.3292 / $1.3915 | Buy Now |
|
Quest Components | 2096 |
|
$1.2210 / $3.2560 | Buy Now | |
DISTI #
C1S625900680875
|
Chip1Stop | Conv DC-DC Single Step Down 2.7V to 5.5V 20-Pin VQFN-V EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.4970 / $3.0300 | Buy Now |
Part Details for BD91361MUV-E2
BD91361MUV-E2 CAD Models
BD91361MUV-E2 Part Data Attributes
|
BD91361MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD91361MUV-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 4A, 1200kHz Switching Freq-Max, 4 X 4 MM, ROHS COMPLIANT, VQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |