Part Details for BD9109FVM-TR by ROHM Semiconductor
Overview of BD9109FVM-TR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9109FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6733
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Msop, No. Of Pins:8Pins, Output Current:800Ma, Output Voltage Nom.:3.3V, Switchingrohs Compliant: Yes |Rohm BD9109FVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 / $2.3700 | Buy Now |
DISTI #
BD9109FVMCT-ND
|
DigiKey | IC REG BUCK 3.3V 800MA 8MSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0609 / $2.4100 | Buy Now |
DISTI #
BD9109FVM-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: BD9109FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0342 / $1.1797 | Buy Now |
DISTI #
755-BD9109FVM-TR
|
Mouser Electronics | Switching Voltage Regulators 3.3V Output Voltage RoHS: Compliant | 5106 |
|
$1.0100 / $2.2800 | Buy Now |
|
Future Electronics | BD Series 5.5 V 0.8 A 1 MHz Buck Surface Mount Switching Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
60236259
|
Verical | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2143 | Americas - 15870 |
|
$0.4825 / $0.5963 | Buy Now |
DISTI #
66701267
|
Verical | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$1.0496 / $1.2650 | Buy Now |
|
Quest Components | 2400 |
|
$0.9510 / $2.5360 | Buy Now | |
DISTI #
BD9109FVM-TR
|
TTI | Switching Voltage Regulators 3.3V Output Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.0100 | Buy Now |
|
Ameya Holding Limited | BD Series 5.5 V 0.8 A 1 MHz Buck Surface Mount Switching Regulator - MSOP-8 Min Qty: 1 | 50-Authorized Distributor |
|
$0.9691 / $1.5505 | Buy Now |
Part Details for BD9109FVM-TR
BD9109FVM-TR CAD Models
BD9109FVM-TR Part Data Attributes
|
BD9109FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9109FVM-TR
ROHM Semiconductor
Switching Regulator, Current-mode, 0.8A, 1200kHz Switching Freq-Max, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.234V TO 3.366 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |
Alternate Parts for BD9109FVM-TR
This table gives cross-reference parts and alternative options found for BD9109FVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9109FVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9109FVM | Switching Regulator, Current-mode, 0.8A, 1200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | BD9109FVM-TR vs BD9109FVM |