Part Details for BD9015KV-ME2 by ROHM Semiconductor
Overview of BD9015KV-ME2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9015KV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8535
|
Newark | Dc/Dc Ctrl, Aec-Q100, Sync Buck, Vqfp-48, Supply Voltage Min:3.9V, Supply Voltage Max:30V, No. Of Outputs:2 Output, Controller Ic Case Style:Vqfp, No. Of Pins:48Pins, Switching Frequency:550Khz, Topology:Synchronous Buck (Step Down), rohs Compliant: Yes |Rohm BD9015KV-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4200 / $4.6000 | Buy Now |
DISTI #
BD9015KV-ME2CT-ND
|
DigiKey | IC REG CTRLR BUCK 48VQFP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$2.0675 / $5.5800 | Buy Now |
DISTI #
BD9015KV-ME2
|
Avnet Americas | DC DC Cntrlr Dual-OUT Sync Buck Controller 3.9V to 30V 48-Pin VQFP-C Embossed T/R - Tape and Reel (Alt: BD9015KV-ME2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD9015KV-ME2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Controller RoHS: Compliant | 1464 |
|
$2.0600 / $4.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$2.2100 | Buy Now |
DISTI #
36542666
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 550kHz Automotive 48-Pin VQFP-C T/R Min Qty: 28 Package Multiple: 1 Date Code: 1601 | Americas - 50 |
|
$2.5921 / $2.6948 | Buy Now |
|
Quest Components | 40 |
|
$3.5520 / $5.3280 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$1.7760 / $1.9100 | Buy Now |
Part Details for BD9015KV-ME2
BD9015KV-ME2 CAD Models
BD9015KV-ME2 Part Data Attributes
|
BD9015KV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9015KV-ME2
ROHM Semiconductor
Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, PQFP48, VQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 10 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for BD9015KV-ME2
This table gives cross-reference parts and alternative options found for BD9015KV-ME2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9015KV-ME2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM25119PSQX/NOPB | Texas Instruments | Check for Price | 4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 | BD9015KV-ME2 vs LM25119PSQX/NOPB |
LM25119PSQE | Texas Instruments | Check for Price | 0.0073A DUAL SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, LLP-32 | BD9015KV-ME2 vs LM25119PSQE |
LM25119QPSQX/NOPB | Texas Instruments | Check for Price | Automotive grade 4.5-42V wide VIN, current mode dual synchronous buck controller 32-WQFN -40 to 125 | BD9015KV-ME2 vs LM25119QPSQX/NOPB |
LM25119PSQ | Texas Instruments | Check for Price | 0.0073A DUAL SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, LLP-32 | BD9015KV-ME2 vs LM25119PSQ |
LM25119PSQE/NOPB | Texas Instruments | Check for Price | 4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 | BD9015KV-ME2 vs LM25119PSQE/NOPB |
LM25119QPSQ/NOPB | Texas Instruments | $3.7503 | Automotive grade 4.5-42V wide VIN, current mode dual synchronous buck controller 32-WQFN -40 to 125 | BD9015KV-ME2 vs LM25119QPSQ/NOPB |