-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD8963EFJ-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6715
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Degc, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$1.0300 / $1.9900 | Buy Now |
DISTI #
BD8963EFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3487 In Stock |
|
$0.8850 / $3.0400 | Buy Now |
DISTI #
755-BD8963EFJ-E2
|
Mouser Electronics | Switching Voltage Regulators LONOISE HI EFF SWTCH REG MOSFET RoHS: Compliant | 2387 |
|
$0.8850 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.6600 / $0.6750 | Buy Now |
DISTI #
66217470
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1V to 2.5V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2201 | Americas - 1230 |
|
$1.3328 | Buy Now |
DISTI #
69265965
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1V to 2.5V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2325 | Americas - 50 |
|
$1.1600 / $1.3600 | Buy Now |
|
Quest Components | 984 |
|
$0.8597 / $2.0840 | Buy Now | |
DISTI #
C1S625900680866
|
Chip One Stop | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V to 2.5V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$1.1600 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD8963EFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8963EFJ-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, HTSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | HTSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |