Part Details for BD8961NV-E2 by ROHM Semiconductor
Overview of BD8961NV-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD8961NV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8961NV-E2CT-ND
|
DigiKey | IC REG BUCK 3.3V 2A SON008V5060 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Digi-Reel®, Tape & Reel (TR) |
3110 In Stock |
|
$1.9655 / $4.4600 | Buy Now |
DISTI #
BD8961NV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 5.5V 8-Pin SON EP T/R - Tape and Reel (Alt: BD8961NV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6224 / $1.8470 | Buy Now |
DISTI #
755-BD8961NV-E2
|
Mouser Electronics | Switching Voltage Regulators CONV DCDC SNGL STPDN 8PIN RoHS: Compliant | 1346 |
|
$2.2400 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Quest Components | 1579 |
|
$1.5840 / $3.1680 | Buy Now |
Part Details for BD8961NV-E2
BD8961NV-E2 CAD Models
BD8961NV-E2 Part Data Attributes
|
BD8961NV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8961NV-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 2A, 1200kHz Switching Freq-Max, PDSO8, 5 X 6 MM, ROHS COMPLIANT, SON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.250V TO 3.350V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for BD8961NV-E2
This table gives cross-reference parts and alternative options found for BD8961NV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD8961NV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7551CU-T7 | Switching Regulator | Renesas Electronics Corporation | BD8961NV-E2 vs EL7551CU-T7 |
TLV62568APDRLT | 2.5V-5.5V input, 1A high efficiency step-down buck converter with forced PWM in small SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | BD8961NV-E2 vs TLV62568APDRLT |
BD8961NV | Switching Regulator, Current-mode, 2A, 1200kHz Switching Freq-Max, PDSO8, 5 X 6 MM, ROHS COMPLIANT, SON-8 | ROHM Semiconductor | BD8961NV-E2 vs BD8961NV |
TLV62568APDRLR | 2.5V-5.5V input, 1A high efficiency step-down buck converter with forced PWM in small SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | BD8961NV-E2 vs TLV62568APDRLR |