Part Details for BD88400GUL by ROHM Semiconductor
Overview of BD88400GUL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD88400GUL
BD88400GUL CAD Models
BD88400GUL Part Data Attributes
|
BD88400GUL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD88400GUL
ROHM Semiconductor
Audio/Video Amplifier, 0.08W, 2 Channel(s), 1 Func, PBGA14, 2.10 X 2.10 MM, ROHS COMPLIANT, VCSP50L2-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO/VIDEO AMPLIFIER | |
JESD-30 Code | S-PBGA-B14 | |
Length | 2.1 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA14,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.1 mm |
Alternate Parts for BD88400GUL
This table gives cross-reference parts and alternative options found for BD88400GUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD88400GUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD88410GUL | Audio/Video Amplifier, 0.08W, 2 Channel(s), 1 Func, PBGA14, 2.10 X 2.10 MM, ROHS COMPLIANT, VCSP50L2-14 | ROHM Semiconductor | BD88400GUL vs BD88410GUL |
BD88415GUL | Audio/Video Amplifier, 0.08W, 2 Channel(s), 1 Func, PBGA14, 2.10 X 2.10 MM, ROHS COMPLIANT, VCSP50L2-14 | ROHM Semiconductor | BD88400GUL vs BD88415GUL |