Part Details for BD87A34FVM by ROHM Semiconductor
Overview of BD87A34FVM by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD87A34FVM
BD87A34FVM CAD Models
BD87A34FVM Part Data Attributes
|
BD87A34FVM
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD87A34FVM
ROHM Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.014 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.4V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |
Alternate Parts for BD87A34FVM
This table gives cross-reference parts and alternative options found for BD87A34FVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD87A34FVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD87A34FVM-E2 | ROHM Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, MSOP-8 | BD87A34FVM vs BD87A34FVM-E2 |
TPS3851H33EQDRBRQ1 | Texas Instruments | $1.0870 | Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851H33EQDRBRQ1 |
BD87A34FVM-TR | ROHM Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, MSOP-8 | BD87A34FVM vs BD87A34FVM-TR |
TPS3851G33SDRBR | Texas Instruments | $0.8676 | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851G33SDRBR |
TPS3851G33EDRBR | Texas Instruments | $0.9190 | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851G33EDRBR |
TPS3851H33EDRBT | Texas Instruments | $0.9288 | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851H33EDRBT |
TPS3851G33SQDRBRQ1 | Texas Instruments | $1.0870 | Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851G33SQDRBRQ1 |
TPS3851G33EDRBT | Texas Instruments | $0.9288 | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851G33EDRBT |
TPS3851G33EQDRBRQ1 | Texas Instruments | $1.0254 | Automotive, high-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851G33EQDRBRQ1 |
TPS3851G33SDRBT | Texas Instruments | $0.9288 | High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125 | BD87A34FVM vs TPS3851G33SDRBT |