Part Details for BD86123AEFJ-E2 by ROHM Semiconductor
Overview of BD86123AEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD86123AEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD86123AEFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
4489 In Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
BD86123AEFJ-E2
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 18V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD86123AEFJ-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |