-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2915
|
Newark | Ldo, Fixed, 5V, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:5.9V, Input Voltage Max:42V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |Rohm BD820F50EFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $2.9700 | Buy Now |
DISTI #
846-BD820F50EFJ-CE2CT-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8HTSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$1.2000 / $3.7700 | Buy Now |
DISTI #
BD820F50EFJ-CE2
|
Avnet Americas | LDO Regulator Pos 5V 200mA 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD820F50EFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD820F50EFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators 200mA Out LDO Reg w/WDT and Volt Det RoHS: Compliant | 1792 |
|
$1.1900 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
61281237
|
Verical | LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2201 | Americas - 2440 |
|
$1.4490 | Buy Now |
DISTI #
76845557
|
Verical | LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 2440 |
|
$0.8737 / $2.1500 | Buy Now |
DISTI #
59817336
|
Verical | LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2101 | Americas - 1970 |
|
$1.4490 | Buy Now |
|
Quest Components | 3529 |
|
$1.3965 / $3.7240 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.0300 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD820F50EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD820F50EFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |