Part Details for BD82024FVJ-E2 by ROHM Semiconductor
Overview of BD82024FVJ-E2 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD82024FVJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9245
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Rohm BD82024FVJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1962 |
|
$0.5480 / $1.4000 | Buy Now |
DISTI #
BD82024FVJ-E2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2483 In Stock |
|
$0.5249 / $1.3500 | Buy Now |
DISTI #
BD82024FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.5A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82024FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5887 / $0.7511 | Buy Now |
DISTI #
755-BD82024FVJ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 1712 |
|
$0.5240 / $1.3500 | Buy Now |
|
Future Electronics | BD82024 Series 5.5 V 115 mOhm 2.5A Current Limit High Side Switch Ics-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Quest Components | 3310 |
|
$0.3028 / $0.8650 | Buy Now | |
DISTI #
BD82024FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.5A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82024FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5887 / $0.7511 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 84-Authorized Distributor |
|
$0.5890 / $1.4200 | Buy Now |
DISTI #
C1S625901489936
|
Chip1Stop | 1ch Small Package High Side Switch ICs for USB Devices RoHS: Compliant pbFree: No Container: Cut Tape | 100 |
|
$0.2340 / $0.3370 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2340 |
|
$0.1730 / $1.1460 | Buy Now |