Part Details for BD8184MUV-E2 by ROHM Semiconductor
Overview of BD8184MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD8184MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8184MUV-E2CT-ND
|
DigiKey | IC MULTI-CHANNEL PS 24VQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.4247 / $2.9500 | Buy Now |
DISTI #
755-BD8184MUV-E2
|
Mouser Electronics | Power Management Specialized - PMIC Multi-channel System Power Supply ICs for Small to Middle PANEL RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
DISTI #
56937696
|
Verical | LCD Driver 3.3V/5V 24-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2101 | Americas - 2500 |
|
$1.5061 / $1.8010 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL | 3855 |
|
$1.5390 / $3.0780 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2500 |
|
$1.0260 / $2.3830 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 8 |
|
$1.0260 / $2.3830 | Buy Now |
|
Sense Electronic Company Limited | QFN | 7500 |
|
RFQ |
Part Details for BD8184MUV-E2
BD8184MUV-E2 CAD Models
BD8184MUV-E2 Part Data Attributes:
|
BD8184MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8184MUV-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, 4 X 4 MM, ROHS COMPLIANT, VQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |