Part Details for BD8166EFV-E2 by ROHM Semiconductor
Overview of BD8166EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD8166EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8166EFV-E2CT-ND
|
DigiKey | IC PWR SUPPLY MULTI-CH 40-HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.1971 / $6.3700 | Buy Now |
DISTI #
BD8166EFV-E2
|
Avnet Americas | 12V Input Multi-Channel System Power Supply IC 6V to 18V Supply Voltage 4700mW Power Dissipation 40-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD8166EFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.7128 / $4.2269 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
|
Quest Components | 400 |
|
$4.6448 / $8.4450 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 500 |
|
$2.8150 / $4.5580 | Buy Now |
Part Details for BD8166EFV-E2
BD8166EFV-E2 CAD Models
BD8166EFV-E2 Part Data Attributes:
|
BD8166EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8166EFV-E2
ROHM Semiconductor
Power Supply Support Circuit, PDSO40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP, TSSOP40,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |