Part Details for BD8165MUV-E2 by ROHM Semiconductor
Overview of BD8165MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD8165MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8165MUV-E2CT-ND
|
DigiKey | IC MULTI-CHANNEL PS 48VQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1498 In Stock |
|
$3.2550 / $5.8100 | Buy Now |
DISTI #
BD8165MUV-E2
|
Avnet Americas | Multi-Channel Power IC 4.2V to 14V/6V to 18V Supply Voltage 4826mW Power Dissipation Built-in 5 Channel Outputs for TFT-LCD Display 48-Pin VQFN T/R - Tape and Reel (Alt: BD8165MUV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.3852 / $3.8539 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
|
Quest Components | 560 |
|
$3.0773 / $5.5950 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 700 |
|
$1.8650 / $2.0050 | Buy Now |
Part Details for BD8165MUV-E2
BD8165MUV-E2 CAD Models
BD8165MUV-E2 Part Data Attributes
|
BD8165MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8165MUV-E2
ROHM Semiconductor
Power Management Circuit, PQCC48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |