-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO24, ROHS COMPLIANT, HTSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8163EFV-E2CT-ND
|
DigiKey | IC SYSTEM POWER SUPPLY 24HTSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$1.7732 / $3.5300 | Buy Now |
DISTI #
BD8163EFV-E2
|
Avnet Americas | 5V Input Multi-Channel System Power Supply IC 2.1V to 6V Supply Voltage 1.8A SW Current 1100kHz Switching Frequency 24-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD8163EFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.7160 / $1.9536 | Buy Now |
DISTI #
755-BD8163EFV-E2
|
Mouser Electronics | Power Management Specialized - PMIC Power Supply IC T-R RoHS: Compliant | 1923 |
|
$1.7000 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
|
Quest Components | 1583 |
|
$2.4495 / $4.8990 | Buy Now | |
DISTI #
BD8163EFV-E2
|
Avnet Silica | 5V Input Multi-Channel System Power Supply IC 2.1V to 6V Supply Voltage 1.8A SW Current 1100kHz Switching Frequency 24-Pin HTSSOP Emboss T/R (Alt: BD8163EFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 1979 |
|
$1.6330 / $2.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD8163EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8163EFV-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO24, ROHS COMPLIANT, HTSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |