Part Details for BD81026MUV-E2 by ROHM Semiconductor
Overview of BD81026MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD81026MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD81026MUV-E2CT-ND
|
DigiKey | POWER SUPPLY IC SERIES FOR TFT-L Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.0575 / $3.4500 | Buy Now |
DISTI #
BD81026MUV-E2
|
Avnet Americas | Gamma Voltage Generated IC with Built-in 10-Bit DAC 12 Channel 8V to 18V Supply Voltage I2C Interface Surface Mount 24-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD81026MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Ameya Holding Limited | POWER SUPPLY IC SERIES FOR TFT-L Min Qty: 1 | 50-Authorized Distributor |
|
$1.1033 / $1.8756 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 50 |
|
$0.5300 / $0.5700 | Buy Now |
Part Details for BD81026MUV-E2
BD81026MUV-E2 CAD Models
BD81026MUV-E2 Part Data Attributes
|
BD81026MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD81026MUV-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 12 Channel, VQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO REQUIRED 8V TO 18V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |