-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 8V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD80GA3WEFJ-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD80GA3WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 8V 300MA 8-HTSOP-J Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $1.2600 | Buy Now |
DISTI #
755-BD80GA3WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 8.0V 0.3A RoHS: Compliant | 2510 |
|
$0.2520 / $1.3300 | Buy Now |
|
Future Electronics | LDO Voltage Controllers LDO Reg Pos 8.0V 0.3A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2590 / $0.2700 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 8V 300MA 8HTSOP-J Min Qty: 1 | 50-Authorized Distributor |
|
$0.2533 / $0.4053 | Buy Now RFQ |
DISTI #
BD80GA3WEFJ-E2
|
Avnet Silica | LDO Regulator Pos 8V 03A 8Pin HTSOP Embossed TR (Alt: BD80GA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 70 |
|
$0.1360 / $0.1470 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2733 / $0.2929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD80GA3WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD80GA3WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 8V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 8.08 V | |
Output Voltage1-Min | 7.92 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |