-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RI-CTL-MB2B-30 | Texas Instruments | RI-CTL-MB2B Series 2000 Control Module with USB and RS232 Interface | |
RI-CTL-MB6B-30 | Texas Instruments | RI-CTL-MB6B Series 2000 Control Module with USB and RS422/485 Interface |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4073
|
Newark | Buffer, Aec-Q100, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD7LS34G-CTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.2200 / $0.5720 | Buy Now |
DISTI #
846-BD7LS34G-CTLCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 5SSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2679 In Stock |
|
$0.1487 / $0.8800 | Buy Now |
DISTI #
BD7LS34G-CTL
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting CMOS 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD7LS34G-CTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD7LS34G-CTL
|
Mouser Electronics | Logic Gates 1.65V TO 5.5V 2-INPUT BUFFE RoHS: Compliant | 4966 |
|
$0.1490 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1587 | Buy Now |
DISTI #
62172527
|
Verical | Buffer 1-CH Non-Inverting Bipolar 5-Pin SSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2038 | Americas - 400 |
|
$0.3438 / $0.7550 | Buy Now |
DISTI #
BD7LS34G-CTL
|
TTI | Logic Gates 1.65V TO 5.5V 2-INPUT BUFFE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1490 / $0.1780 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1950 / $0.5600 | Buy Now |
DISTI #
C1S625902210193
|
Chip1Stop | Automotive Single Buffer RoHS: Compliant pbFree: No Container: Cut Tape | 400 |
|
$0.2750 / $0.6040 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.1230 / $0.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD7LS34G-CTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7LS34G-CTL
ROHM Semiconductor
Gate,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |