-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD7J201HFN-LBTR by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87728330
|
Verical | AC to DC Switching Converter Flyback 6.2V 400kHz T/R 8-Pin HSON EP RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2240 | Americas - 100 |
|
$3.0400 | Buy Now |
DISTI #
BD7J201HFN-LBTR
|
Avnet Silica | Low Power Isolated Flyback Converter IC with Integrated Switching MOSFET (Alt: BD7J201HFN-LBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BD7J201HFN-LBTR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days | 100 |
|
$1.7600 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD7J201HFN-LBTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7J201HFN-LBTR
ROHM Semiconductor
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |