-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5801
|
Newark | Pwm Controller, 400Khz, 24V, Htsop-8, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Htsop, No. Of Pins:8Pins, Frequency:400Khz, Operating Temperature Rohs Compliant: Yes |Rohm BD7F200EFJ-LBE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.0500 / $10.7800 | Buy Now |
DISTI #
BD7F200EFJ-LBE2CT-ND
|
DigiKey | IC REG FLYBACK ADJ 2.2A 8HTSOP-J Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2368 In Stock |
|
$5.5413 / $11.4300 | Buy Now |
DISTI #
BD7F200EFJ-LBE2
|
Avnet Americas | Conv DC-DC Single Flyback 8V to 40V 8-Pin HTSOP Emboss T/R - Tape and Reel (Alt: BD7F200EFJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.6160 / $6.3936 | Buy Now |
DISTI #
755-BD7F200EFJ-LBE2
|
Mouser Electronics | Switching Voltage Regulators Optocoupler-less Flyback Converter RoHS: Compliant | 155 |
|
$5.1900 / $8.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.7600 | Buy Now |
DISTI #
69687113
|
Verical | AC to DC Switching Converter Flyback 6.7V 400kHz T/R 8-Pin HTSOP-J EP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$3.2996 / $4.1228 | Buy Now |
DISTI #
61203206
|
Verical | AC to DC Switching Converter Flyback 6.7V 400kHz T/R 8-Pin HTSOP-J EP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2201 | Americas - 636 |
|
$3.4587 / $4.1228 | Buy Now |
DISTI #
69065828
|
Verical | AC to DC Switching Converter Flyback 6.7V 400kHz T/R 8-Pin HTSOP-J EP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 523 |
|
$5.7625 / $9.1500 | Buy Now |
|
Quest Components | 2508 |
|
$3.4845 / $6.9690 | Buy Now | |
DISTI #
BD7F200EFJ-LBE2
|
TTI | Switching Voltage Regulators Optocoupler-less Flyback Converter RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD7F200EFJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7F200EFJ-LBE2
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |