Part Details for BD7F100HFN-LBTR by ROHM Semiconductor
Overview of BD7F100HFN-LBTR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD7F100HFN-LBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD7F100HFN-LBCT-ND
|
DigiKey | IC REG FLYBACK ADJ 1A 8HSON Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10778 In Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
BD7F100HFN-LBTR
|
Avnet Americas | Conv DC-DC Single Step Up 3V to 40V 8-Pin HSON Embossed T/R - Tape and Reel (Alt: BD7F100HFN-LBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5872 / $1.8104 | Buy Now |
DISTI #
755-BD7F100HFN-LBTR
|
Mouser Electronics | Switching Voltage Regulators Optocoupler-less Flyback Converter RoHS: Compliant | 2849 |
|
$1.6600 / $3.3200 | Buy Now |
|
Future Electronics | Optocoupler-less Isolated Flyback Converter, Input 3-40V, Output 50V (max) 1.25A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
|
Quest Components | 2527 |
|
$3.2790 / $6.5580 | Buy Now | |
DISTI #
BD7F100HFN-LBTR
|
TTI | Switching Voltage Regulators Optocoupler-less Flyback Converter RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.5500 / $1.6800 | Buy Now |
DISTI #
BD7F100HFN-LBTR
|
Avnet Americas | Conv DC-DC Single Step Up 3V to 40V 8-Pin HSON Embossed T/R - Tape and Reel (Alt: BD7F100HFN-LBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5872 / $1.8104 | Buy Now |
DISTI #
BD7F100HFN-LBTR
|
Avnet Silica | Conv DC-DC Single Step Up 3V to 40V 8-Pin HSON Embossed T/R (Alt: BD7F100HFN-LBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for BD7F100HFN-LBTR
BD7F100HFN-LBTR CAD Models
BD7F100HFN-LBTR Part Data Attributes:
|
BD7F100HFN-LBTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7F100HFN-LBTR
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PFM CONROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDSO-N8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |