-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 0.42W, 1 Channel(s), 1 Func, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6692
|
Newark | Audio Power Amp, Ab, -40 To 85Deg C, Output Power:420Mw, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Vson, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |Rohm BD7830NUV-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
BD7830NUVCT-ND
|
DigiKey | IC AMP CLASS AB MONO 2.25W 8VSON Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
912 In Stock |
|
$0.9834 / $2.2300 | Buy Now |
DISTI #
BD7830NUV-TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 420W Class-AB 8-Pin VSON EP T/R - Tape and Reel (Alt: BD7830NUV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7194 / $0.8205 | Buy Now |
DISTI #
755-BD7830NUV-TR
|
Mouser Electronics | Audio Amplifiers AUDIO AMP SPKR 1CH 420W CLASS-AB 8PIN RoHS: Compliant | 0 |
|
$0.9830 / $2.2300 | Order Now |
|
Future Electronics | BD7830NUV Series 5.5 V 420 mW Class AB Mono SMT Audio Amplifier - VSON-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 0.42W, 1 CHANNEL(S), 1 FUNC, PDSO8 | 2191 |
|
$0.6598 / $1.8850 | Buy Now |
DISTI #
BD7830NUV-TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 420W Class-AB 8-Pin VSON EP T/R - Tape and Reel (Alt: BD7830NUV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7194 / $0.8205 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO MONO 1.5W VSON8 Min Qty: 1 | 3000-Authorized Distributor |
|
$0.8555 / $1.9012 | Buy Now |
DISTI #
3010861RL
|
element14 Asia-Pacific | AUDIO POWER AMP, AB, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0584 / $1.4210 | Buy Now |
DISTI #
3010861
|
element14 Asia-Pacific | AUDIO POWER AMP, AB, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0584 / $1.9613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD7830NUV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7830NUV-TR
ROHM Semiconductor
Audio Amplifier, 0.42W, 1 Channel(s), 1 Func, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, VSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.42 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BD7830NUV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7830NUV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7830NUV | Audio Amplifier, 0.42W, 1 Channel(s), 1 Func, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BD7830NUV-TR vs BD7830NUV |