Part Details for BD745B by TT Electronics Power and Hybrid / Semelab Limited
Overview of BD745B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD745B
BD745B CAD Models
BD745B Part Data Attributes
|
BD745B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BD745B
TT Electronics Power and Hybrid / Semelab Limited
TRANSISTOR,BJT,NPN,80V V(BR)CEO,20A I(C),TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |