-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6653
|
Newark | Ldo, Fixed, 3.3V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD733U2EFJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 489 |
|
$0.9280 / $1.8800 | Buy Now |
DISTI #
846-BD733U2EFJ-CE2CT-ND
|
DigiKey | 200MA 3.3V OUTPUT, ULTRA LOW IQ, Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2465 In Stock |
|
$0.7689 / $1.8100 | Buy Now |
DISTI #
BD733U2EFJ-CE2
|
Avnet Americas | LDO Regulator Positive 3.3V 200mA 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD733U2EFJ-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7917 / $0.9013 | Buy Now |
DISTI #
755-BD733U2EFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators Ultra Low Quiescent Current LDO Regulator RoHS: Compliant | 4794 |
|
$0.7680 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7810 | Buy Now |
DISTI #
67200756
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2201 | Americas - 2326 |
|
$1.0363 / $1.2120 | Buy Now |
DISTI #
62158328
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2204 | Americas - 320 |
|
$0.6675 / $0.9638 | Buy Now |
|
Quest Components | 1860 |
|
$0.8910 / $2.3760 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.8820 / $1.9000 | Buy Now |
DISTI #
C1S625902145914
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: No Container: Cut Tape | 320 |
|
$0.5340 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD733U2EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD733U2EFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-J8, 8-PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.37 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.12% | |
Width | 3.9 mm |