-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1412
|
Newark | Fixed Ldo Voltage Regulator, 4.17V To 45V, 400Mv Dropout, 3.3Vout, 500Maout, To-252-3 Rohs Compliant: Yes |Rohm BD733L5FP-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1899 |
|
$1.1300 / $2.6100 | Buy Now |
DISTI #
BD733L5FP-CE2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO252-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5947 In Stock |
|
$1.1082 / $2.5100 | Buy Now |
DISTI #
BD733L5FP-CE2
|
Avnet Americas | LDO Regulator POS 3.3V 0.5A 3-Pin TO-252 Embossed T/R - Tape and Reel (Alt: BD733L5FP-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0972 / $1.2491 | Buy Now |
DISTI #
755-BD733L5FP-CE2
|
Mouser Electronics | LDO Voltage Regulators Ultra Low Quiescent Current LDO Reg RoHS: Compliant | 14420 |
|
$1.0700 / $2.5100 | Buy Now |
|
Future Electronics | LDO Regulator POS 3.3V 0.5A 3-Pin TO-252 Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$1.0600 / $1.0900 | Buy Now |
|
Bristol Electronics | 1476 |
|
RFQ | ||
|
Quest Components | 644 |
|
$1.4790 / $3.9440 | Buy Now | |
|
Quest Components | 1180 |
|
$1.7748 / $3.5496 | Buy Now | |
DISTI #
BD733L5FP-CE2
|
TTI | LDO Voltage Regulators Ultra Low Quiescent Current LDO Reg RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.0600 / $1.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1860-Authorized Distributor |
|
$1.1700 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD733L5FP-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD733L5FP-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-252, 3 /2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.17 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.12% | |
Width | 5.5 mm |