Part Details for BD733L2FP3-CZ1E2 by Quectel Wireless Solutions Co Ltd
Overview of BD733L2FP3-CZ1E2 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD733L2FP3-CZ1E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD733L2FP3-CZ1E2
|
Avnet Asia | 5G Module U.FL 3.4Gbps 600/700/800/850/900/1500/1800/2100/2300/2500/2600/3500/3700MHz 3.135V to 4.4V (Alt: BD733L2FP3-CZ1E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |