Part Details for BD733L2FP-EVK-301 by ROHM Semiconductor
Overview of BD733L2FP-EVK-301 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD733L2FP-EVK-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD733L2FP-C-EVK-ND
|
DigiKey | EVAL BOARD FOR BD733 Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9500 | Buy Now |
DISTI #
BD733L2FP-EVK-301
|
Avnet Americas | BD733L2FP 3.3V 0.2A LDO Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: BD733L2FP-EVK-301) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$19.5000 / $22.2000 | Buy Now |
DISTI #
755-BD733L2FP-C-EVK
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board For BD733L2FP RoHS: Compliant | 0 |
|
$19.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0000 | Buy Now |
Part Details for BD733L2FP-EVK-301
BD733L2FP-EVK-301 CAD Models
BD733L2FP-EVK-301 Part Data Attributes
|
BD733L2FP-EVK-301
ROHM Semiconductor
Buy Now
|
Compare Parts:
BD733L2FP-EVK-301
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |