-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6728
|
Newark | Ldo, Fixed, 3.3V, 0.05A, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD733L05G-CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.4610 / $1.0200 | Buy Now |
DISTI #
846-BD733L05G-CTRCT-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 5SSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
699 In Stock |
|
$0.3788 / $0.9800 | Buy Now |
DISTI #
755-BD733L05G-CTR
|
Mouser Electronics | LDO Voltage Regulators OUTPUT SUPERVISORY IC RoHS: Compliant | 4120 |
|
$0.3780 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3760 | Buy Now |
DISTI #
66387276
|
Verical | LDO Regulator Pos 3.3V 0.05A Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2210 | Americas - 182 |
|
$0.4450 / $0.5200 | Buy Now |
DISTI #
BD733L05G-CTR
|
TTI | LDO Voltage Regulators OUTPUT SUPERVISORY IC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3740 / $0.4100 | Buy Now |
DISTI #
BD733L05G-CTR
|
Avnet Asia | LDO Regulator Pos 3.3V 50mA 5-Pin SSOP T/R (Alt: BD733L05G-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BD733L05G-CTR
|
Avnet Silica | LDO Regulator Pos 3.3V 50mA 5-Pin SSOP T/R (Alt: BD733L05G-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902340306
|
Chip1Stop | 50mA, 3.3V, Fixed Output LDO Regulator For Automotive RoHS: Not Compliant pbFree: No Container: Cut Tape | 182 |
|
$0.3560 / $0.6530 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 90 |
|
$0.3410 / $0.9480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD733L05G-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD733L05G-CTR
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |