-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 15 Channel, PBGA80, UCSP55M4C-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD71815AGW-E2 by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5760
|
Newark | Pmic, 8 Ldo/5 Buck, 800Khz, Ucsp-55, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:5, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
BD71815AGW-E2CT-ND
|
DigiKey | IC REG 13OUT BUCK/LDO 55UCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11702 In Stock |
|
$2.4000 / $6.2100 | Buy Now |
DISTI #
755-BD71815AGW-E2
|
Mouser Electronics | Power Management Specialized - PMIC PMIC for Bat Pwr Dev 5 Bucks, 8 LDOs, GPO RoHS: Compliant | 4462 |
|
$2.4000 / $4.9100 | Buy Now |
|
Future Electronics | BD71815A Series 5.5 V 6 MHz Single-Chip Power Management IC - UCSP55M4C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$2.2600 | Buy Now |
|
Quest Components | 2000 |
|
$5.2695 / $10.5390 | Buy Now | |
DISTI #
BD71815AGW-E2
|
Avnet Asia | Power Management, 28 V, 5 Step-Down DC-DC Converters, 8 LDOs, 13 Regulated Outputs, 80 Pins, UCSP55M... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days |
12500 |
|
$4.8750 / $5.4930 | Buy Now |
DISTI #
BD71815AGW-E2
|
Avnet Silica | Power Management 28 V 5 StepDown DCDC Converters 8 LDOs 13 Regulated Outputs 80 Pins UCSP55M4C (Alt:... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BD71815AGW-E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$2.6100 / $3.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2500 |
|
$3.5130 / $9.2320 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2851 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD71815AGW-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD71815AGW-E2
ROHM Semiconductor
Power Supply Management Circuit, Adjustable, 15 Channel, PBGA80, UCSP55M4C-80
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UCSP55M4C-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B80 | |
Length | 4 mm | |
Number of Channels | 15 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.62 mm | |
Supply Voltage-Max (Vsup) | 3.4 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BD71815AGW-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD71815AGW-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD71815GW-E2 | ROHM Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 15 Channel, PBGA80, UCSP55M4C-80 | BD71815AGW-E2 vs BD71815GW-E2 |