Part Details for BD70H38G-2CTR by ROHM Semiconductor
Overview of BD70H38G-2CTR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1742CTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59H1302CTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1342CTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for BD70H38G-2CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD70H38G-2CTRCT-ND
|
DigiKey | NANO ENERGY, SUPERVISORY IC FOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.3200 / $1.4900 | Buy Now |
DISTI #
BD70H38G-2CTR
|
Avnet Americas | Voltage Supervisor Detector 3.76V 0.8V to 6V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD70H38G-2CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD70H38G-2CTR
|
Mouser Electronics | Supervisory Circuits SUPERVISORY IC RoHS: Compliant | 5872 |
|
$0.3200 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3290 | Buy Now |
DISTI #
82699749
|
Verical | Processor Supervisor 3.76V 1 Active High/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$1.4112 | Buy Now |
DISTI #
60609341
|
Verical | Processor Supervisor 3.76V 1 Active High/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1923 | Americas - 600 |
|
$0.3513 / $1.1750 | Buy Now |
|
Quest Components | 2406 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
BD70H38G-2CTR
|
TTI | Supervisory Circuits SUPERVISORY IC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3200 / $0.3530 | Buy Now |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 100-Authorized Distributor |
|
$0.2750 / $0.7500 | Buy Now |
DISTI #
C1S625902039224
|
Chip1Stop | Nano Energy™, Supervisory IC for Automotive RoHS: Not Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.2810 / $0.9400 | Buy Now |
Part Details for BD70H38G-2CTR
BD70H38G-2CTR CAD Models
BD70H38G-2CTR Part Data Attributes
|
BD70H38G-2CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD70H38G-2CTR
ROHM Semiconductor
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.76V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |