Part Details for BD70GC0WEFJ-E2 by ROHM Semiconductor
Overview of BD70GC0WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BD70GC0WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9723
|
Newark | Ldo, Fixed, 7V, 1A, -25 To 85Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:7V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Rohm BD70GC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4180 / $0.8220 | Buy Now |
DISTI #
BD70GC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 7V 1A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2521 In Stock |
|
$0.3156 / $1.4100 | Buy Now |
DISTI #
BD70GC0WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 7V 1A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD70GC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3198 / $0.3641 | Buy Now |
DISTI #
755-BD70GC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 7.0V 1A RoHS: Compliant | 4528 |
|
$0.3070 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3160 | Buy Now |
DISTI #
82750191
|
Verical | LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 500 |
|
$0.5613 / $0.8513 | Buy Now |
DISTI #
C1S625901555594
|
Chip1Stop | LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.5430 / $0.7090 | Buy Now |
DISTI #
C1S625901080568
|
Chip1Stop | LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.4490 / $0.7000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 98 |
|
$0.1660 / $0.1790 | Buy Now |
Part Details for BD70GC0WEFJ-E2
BD70GC0WEFJ-E2 CAD Models
BD70GC0WEFJ-E2 Part Data Attributes
|
BD70GC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD70GC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 7V, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.92 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 7.92 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.07% | |
Load Regulation-Max | 0.105% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 7.07 V | |
Output Voltage1-Min | 6.93 V | |
Output Voltage1-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |