Part Details for BD70522GUL-EVK-101 by ROHM Semiconductor
Overview of BD70522GUL-EVK-101 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD70522GUL-EVK-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8173
|
Newark | Eval Board, Buck Converter, Silicon Manufacturer:Rohm Semiconductor, Silicon Core Number:Bd70522Gul, Kit Application Type:Power Management, Application Sub Type:Buck Converter, Kit Contents:Eval Board Bd70522Gul, Product Range:-, Rohs Compliant: Yes |Rohm BD70522GUL-EVK-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$45.5000 | Buy Now |
DISTI #
BD70522GUL-EVK-101-ND
|
DigiKey | EVAL BOARD FOR BD70522 Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$43.7500 | Buy Now |
DISTI #
BD70522GUL-EVK-101
|
Avnet Americas | BD70522GUL Ultra-Low Iq Buck Converter Evaluation Board - Boxed Product (Development Kits) (Alt: BD70522GUL-EVK-101) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$45.5000 / $51.8000 | Buy Now |
DISTI #
755-BD70522GULEVK101
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board For BD70522GUL-E2 RoHS: Compliant | 6 |
|
$43.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.8800 | Buy Now |
DISTI #
62146529
|
Verical | BD70522GUL DC to DC Converter and Switching Regulator Chip 1.2VDC to 3.3VDC Output Evaluation Board Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$53.2175 / $56.8536 | Buy Now |
DISTI #
54687461
|
Verical | BD70522GUL DC to DC Converter and Switching Regulator Chip 1.2VDC to 3.3VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$46.2500 | Buy Now |
DISTI #
36530983
|
Verical | BD70522GUL DC to DC Converter and Switching Regulator Chip 1.2VDC to 3.3VDC Output Evaluation Board Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$49.4329 | Buy Now |
|
Quest Components | 6 |
|
$72.9630 / $81.0700 | Buy Now | |
DISTI #
BD70522GUL-EVK-101
|
Avnet Americas | BD70522GUL Ultra-Low Iq Buck Converter Evaluation Board - Boxed Product (Development Kits) (Alt: BD70522GUL-EVK-101) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$45.5000 / $51.8000 | Buy Now |
Part Details for BD70522GUL-EVK-101
BD70522GUL-EVK-101 CAD Models
BD70522GUL-EVK-101 Part Data Attributes:
|
BD70522GUL-EVK-101
ROHM Semiconductor
Buy Now
|
Compare Parts:
BD70522GUL-EVK-101
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |