Part Details for BD7.7/2.3/7.6-4S2 by YAGEO Corporation
Overview of BD7.7/2.3/7.6-4S2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BD7.7/2.3/7.6-4S2
BD7.7/2.3/7.6-4S2 CAD Models
BD7.7/2.3/7.6-4S2 Part Data Attributes
|
BD7.7/2.3/7.6-4S2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BD7.7/2.3/7.6-4S2
YAGEO Corporation
1 FUNCTIONS, FERRITE BEAD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD | |
Length | 7.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 92 OHM Ω |