Part Details for BD6994FV-GE2 by ROHM Semiconductor
Overview of BD6994FV-GE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6994FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6684
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:1.2A, Output Voltage:17V, Driver Case Style:Ssop-B, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:17V, Operating Rohs Compliant: Yes |Rohm BD6994FV-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7310 | Buy Now |
DISTI #
846-BD6994FV-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-17V 16SSOPB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3557 / $0.9500 | Buy Now |
DISTI #
BD6994FV-GE2
|
Avnet Americas | Brushless DC Motor Driver 4.5V to 17V 16-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD6994FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3692 / $0.4203 | Buy Now |
DISTI #
755-BD6994FV-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SNGL Rank Mini-mold Phase Motor Driver RoHS: Compliant | 1822 |
|
$0.3670 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3790 | Buy Now |
DISTI #
BD6994FV-GE2
|
Avnet Americas | Brushless DC Motor Driver 4.5V to 17V 16-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD6994FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3692 / $0.4203 | Buy Now |
DISTI #
3011439
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5830 / $0.7538 | Buy Now |
DISTI #
3011439RL
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5830 / $0.6976 | Buy Now |
DISTI #
3011439RL
|
Farnell | MOTOR DRIVER, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.5085 / $0.6416 | Buy Now |
DISTI #
3011439
|
Farnell | MOTOR DRIVER, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5085 / $0.8161 | Buy Now |
Part Details for BD6994FV-GE2
BD6994FV-GE2 CAD Models
BD6994FV-GE2 Part Data Attributes:
|
BD6994FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6994FV-GE2
ROHM Semiconductor
Brushless DC Motor Controller, 1.2A, BICMOS, PDSO16, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |