Part Details for BD69730FV-GE2 by ROHM Semiconductor
Overview of BD69730FV-GE2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BD69730FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6680
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:12Ma, Output Voltage:9.5V, Driver Case Style:Ssop-B, No. Of Pins:16Pins, Supply Voltage Min:4.3V, Supply Voltage Max:17V, Operating Rohs Compliant: Yes |Rohm BD69730FV-GE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6500 / $1.4200 | Buy Now |
DISTI #
BD69730FV-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 4.3V-17V 16SSOPB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.5150 / $2.0300 | Buy Now |
DISTI #
BD69730FV-GE2
|
Avnet Americas | Brushless DC Motor Driver 4.3 to 17V 16-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BD69730FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5356 / $0.6098 | Buy Now |
DISTI #
755-BD69730FV-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC Brshlss Full-Wave Fan Mtr Drv w/PWM RoHS: Compliant | 1145 |
|
$0.5150 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
DISTI #
62254405
|
Verical | Dual Half Bridge Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.6170 / $0.7103 | Buy Now |
DISTI #
61281258
|
Verical | Dual Half Bridge Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2201 | Americas - 2480 |
|
$1.0094 | Buy Now |
|
Quest Components | 3984 |
|
$0.6525 / $2.1750 | Buy Now | |
DISTI #
BD69730FV-GE2
|
Avnet Asia | Brushless DC Motor Driver 4.3 to 17V 16-Pin SSOP-B Emboss T/R (Alt: BD69730FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901636507
|
Chip1Stop | Dual Half Bridge Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$0.8260 / $1.1100 | Buy Now |
Part Details for BD69730FV-GE2
BD69730FV-GE2 CAD Models
BD69730FV-GE2 Part Data Attributes
|
BD69730FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD69730FV-GE2
ROHM Semiconductor
Brushless DC Motor Controller, PDSO16, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |