-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7732
|
Newark | Trans, Pnp, 60V, 4A, 150Deg C, 40W, Transistor Polarity:Pnp, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:60V Rohs Compliant: Yes |Stmicroelectronics BD678 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11906 |
|
$0.5800 | Buy Now |
DISTI #
497-BD678-ND
|
DigiKey | TRANS PNP DARL 60V 4A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1992 In Stock |
|
$0.2290 / $0.6900 | Buy Now |
DISTI #
BD678
|
Avnet Americas | Trans Darlington PNP 60V 4A 3-Pin(3+Tab) SOT-32 Tube - Rail/Tube (Alt: BD678) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2530 / $0.2639 | Buy Now |
DISTI #
511-BD678
|
Mouser Electronics | Darlington Transistors DARLINGTON TRAN RoHS: Compliant | 1615 |
|
$0.3640 / $0.6900 | Buy Now |
|
STMicroelectronics | PNP power Darlington transistor RoHS: Compliant Min Qty: 1 | 1615 |
|
$0.3800 / $0.6800 | Buy Now |
|
Future Electronics | BD6xxx Series PNP 60 V 4 A Complementary Darlington Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Future Electronics | BD6xxx Series PNP 60 V 4 A Complementary Darlington Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2350 / $0.2850 | Buy Now |
|
Quest Components | Part Number Only | 36 |
|
$0.4995 / $0.8325 | Buy Now |
DISTI #
BD678
|
Avnet Americas | Trans Darlington PNP 60V 4A 3-Pin(3+Tab) SOT-32 Tube - Rail/Tube (Alt: BD678) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2530 / $0.2639 | Buy Now |
DISTI #
BD678
|
TME | Transistor: PNP, bipolar, Darlington, 60V, 4A, 40W, SOT32 Min Qty: 1 | 399 |
|
$0.4190 / $0.9410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD678
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD678
STMicroelectronics
PNP power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 2.5 V |
This table gives cross-reference parts and alternative options found for BD678. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD678, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD678G | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-225AA, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD678 vs BD678G |
BD678 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD678 vs BD678 |
BD678G | 4.0 A, 60 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD678 vs BD678G |
BD678 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin | onsemi | BD678 vs BD678 |
BD678 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD678 vs BD678 |