Part Details for BD677 by Motorola Mobility LLC
Overview of BD677 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD677
BD677 CAD Models
BD677 Part Data Attributes
|
BD677
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BD677
Motorola Mobility LLC
4A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 2.5 V |
Alternate Parts for BD677
This table gives cross-reference parts and alternative options found for BD677. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD677, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD675 | 4A, 45V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | BD677 vs BD675 |
BD675AG | 4A, 45V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD677 vs BD675AG |
BD677G | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD677 vs BD677G |
BD675G | 4A, 45V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD677 vs BD675G |