-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 45 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3518
|
Newark | Darlington Transistor, Pnp, -45V, To-225, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:40W, Dc Collector Current:4A, Rf Transistor Case:To-225, No. Of Pins:3Pins, Dc Current Gain Hfe:750Hfe Rohs Compliant: Yes |Onsemi BD676AG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.2630 / $0.2860 | Buy Now |
DISTI #
72AK9232
|
Newark | Trans, Darlington, Npn, -45V, To-225 |Onsemi BD676AG Min Qty: 940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.5140 | Buy Now |
DISTI #
26K3518
|
Avnet Americas | Trans Darlington PNP 45V 4A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: 26K3518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.4250 | Buy Now |
DISTI #
P40:2555_12572619
|
Arrow Electronics | Trans Darlington PNP 45V 4A 40000mW 3-Pin(3+Tab) TO-225 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 3 |
|
$0.1847 / $0.2055 | Buy Now |
DISTI #
V99:2348_07290041
|
Arrow Electronics | Trans Darlington PNP 45V 4A 40000mW 3-Pin(3+Tab) TO-225 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1623 | Americas - 2 |
|
$0.0196 / $0.0218 | Buy Now |
DISTI #
26K3518
|
Avnet Americas | Trans Darlington PNP 45V 4A 3-Pin(3+Tab) TO-225 Bulk - Bulk (Alt: 26K3518) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.4250 | Buy Now |
DISTI #
BD676AG
|
TME | Transistor: PNP, bipolar, Darlington, 45V, 4A, 40W, TO225 Min Qty: 3 | 0 |
|
$0.4210 / $0.6360 | RFQ |
|
ComSIT USA | PLASTIC MEDIUM-POWER SILICON PNP DARLINGTON TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant | Europe - 1200 |
|
RFQ | |
DISTI #
4182488
|
Farnell | RoHS: Compliant Min Qty: 940 Container: Each | 0 |
|
$0.4532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD676AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD676AG
onsemi
4.0 A, 45 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD676AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD676AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD676A | 4A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | BD676AG vs BD676A |
BD676A | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Fairchild Semiconductor Corporation | BD676AG vs BD676A |
BD676A | 4A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD676AG vs BD676A |
BD678A | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD676AG vs BD678A |
BD676A | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BD676AG vs BD676A |
BD676A | 4A, 45V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | BD676AG vs BD676A |
BD676A | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin | onsemi | BD676AG vs BD676A |
BD676A | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD676AG vs BD676A |