Part Details for BD6762FV-E2 by ROHM Semiconductor
Overview of BD6762FV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6762FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD6762FV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 16V-28V 40SSOPB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1865 In Stock |
|
$3.3300 / $7.9000 | Buy Now |
DISTI #
BD6762FV-E2
|
Avnet Americas | Motor Driver 40-Pin SSOP-B T/R - Tape and Reel (Alt: BD6762FV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD6762FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER 40-PIN RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
80318881
|
Verical | Motor Driver 40-Pin SSOP-B T/R Min Qty: 16 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$4.0287 / $4.9228 | Buy Now |
|
Quest Components | 1600 |
|
$4.0080 / $8.0160 | Buy Now | |
|
Ameya Holding Limited | IC MOTOR CONTROLLER PAR 40SSOP Min Qty: 1 | 30-Authorized Distributor |
|
$2.9600 / $5.8800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2000 |
|
$2.6720 / $7.9560 | Buy Now |
Part Details for BD6762FV-E2
BD6762FV-E2 CAD Models
BD6762FV-E2 Part Data Attributes
|
BD6762FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6762FV-E2
ROHM Semiconductor
Brushless DC Motor Controller, PDSO40, ROHS COMPLIANT, SSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G40 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |
Alternate Parts for BD6762FV-E2
This table gives cross-reference parts and alternative options found for BD6762FV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6762FV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD6762FV | ROHM Semiconductor | Check for Price | Brushless DC Motor Controller, PDSO40, ROHS COMPLIANT, SSOP-40 | BD6762FV-E2 vs BD6762FV |