Part Details for BD6735FV-E2 by ROHM Semiconductor
Overview of BD6735FV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for BD6735FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6670
|
Newark | Motor Driver, -30 To 75Deg C, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:8V, Driver Case Style:Ssop-B, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:8V, Operating Temperature Rohs Compliant: Yes |Rohm BD6735FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$1.8600 / $3.5300 | Buy Now |
DISTI #
BD6735FV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 2V-8V 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1275 In Stock |
|
$1.8099 / $4.1100 | Buy Now |
DISTI #
BD6735FV-E2
|
Avnet Americas | 2-Phase Stepping Motor Driver 5V 20-Pin SSOP-B T/R - Tape and Reel (Alt: BD6735FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4950 / $1.7020 | Buy Now |
DISTI #
755-BD6735FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SSOP-B20 PKG RoHS: Compliant | 2455 |
|
$1.9300 / $3.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Quest Components | 896 |
|
$1.8678 / $3.3960 | Buy Now | |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 20SSOP Min Qty: 1 | 30-Authorized Distributor |
|
$1.7100 / $3.6900 | Buy Now |
DISTI #
BD6735FV-E2
|
Avnet Silica | 2-Phase Stepping Motor Driver 5V 20-Pin SSOP-B T/R (Alt: BD6735FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD6735FV-E2
BD6735FV-E2 CAD Models
BD6735FV-E2 Part Data Attributes:
|
BD6735FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6735FV-E2
ROHM Semiconductor
Stepper Motor Controller, 1A, PDSO20, ROHS COMPLIANT, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |