Part Details for BD6722FS-E2 by ROHM Semiconductor
Overview of BD6722FS-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for BD6722FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6722FS-E2-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-14V 16SSOPA Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9702 / $2.0472 | Buy Now |
DISTI #
BD6722FS-E2
|
Avnet Americas | Single Phase Full Wave Fan Motor Driver 16-Pin SSOP-A T/R - Tape and Reel (Alt: BD6722FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4846 / $1.6902 | Buy Now |
DISTI #
755-BD6722FS-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC BRUSHLESS FAN MOTOR DRIVER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Quest Components | 40 |
|
$2.2440 / $3.3660 | Buy Now | |
DISTI #
BD6722FS-E2
|
Avnet Americas | Single Phase Full Wave Fan Motor Driver 16-Pin SSOP-A T/R - Tape and Reel (Alt: BD6722FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4846 / $1.6902 | Buy Now |
DISTI #
BD6722FS-E2
|
Avnet Silica | Single Phase Full Wave Fan Motor Driver 16-Pin SSOP-A T/R (Alt: BD6722FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2009 Date Code: 2009 | 50 |
|
$1.1220 / $2.0230 | Buy Now |
Part Details for BD6722FS-E2
BD6722FS-E2 CAD Models
BD6722FS-E2 Part Data Attributes:
|
BD6722FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6722FS-E2
ROHM Semiconductor
Brushless DC Motor Controller, 1.5A, BCDMOS, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP16,.25,32 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD6722FS-E2
This table gives cross-reference parts and alternative options found for BD6722FS-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6722FS-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6722FS | Brushless DC Motor Controller, 1.5A, BCDMOS, PDSO16, SSOP-16 | ROHM Semiconductor | BD6722FS-E2 vs BD6722FS |