-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 4A, PDSO16, ROHS COMPLIANT, SSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD65491FV-E2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9719
|
Newark | Motor Driver, Dc Brush, -30 To 85Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Curr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8900 / $5.8600 | Buy Now |
DISTI #
BD65491FV-E2CT-ND
|
DigiKey | IC MOTOR DRVR 2.5V-5.5V 16SSOPB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1642 In Stock |
|
$2.7750 / $6.9100 | Buy Now |
DISTI #
755-BD65491FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-Bridge MD RoHS: Compliant | 1543 |
|
$2.7700 / $6.4300 | Buy Now |
|
Future Electronics | Gate Drivers H-Bridge MD 2.5V to 5.5V - SSOP B-16 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$2.0700 | Buy Now |
|
Bristol Electronics | 2379 |
|
RFQ | ||
|
Quest Components | 1903 |
|
$2.7990 / $5.5980 | Buy Now | |
|
Quest Components | 1016 |
|
$2.3325 / $4.6650 | Buy Now | |
DISTI #
SMC-BD65491FV-E2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 101 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |
DISTI #
BD65491FV-E2
|
Avnet Asia | Lens Motor Driver 2.5 to 5.5V 16-Pin SSOP T/R (Alt: BD65491FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD65491FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD65491FV-E2
ROHM Semiconductor
AC Motor Controller, 4A, PDSO16, ROHS COMPLIANT, SSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |