Part Details for BD6520F-E2 by ROHM Semiconductor
Overview of BD6520F-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD6520F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6520F-E2CT-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
BD6520F-E2
|
Avnet Americas | Power Switch Hi Side/Lo Side 0A 8-Pin SOP T/R - Tape and Reel (Alt: BD6520F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2935 / $1.4726 | Buy Now |
DISTI #
755-BD6520F-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution POWER MGMT SWITCH RoHS: Compliant | 2052 |
|
$1.6800 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Quest Components | 2249 |
|
$1.6545 / $3.3090 | Buy Now | |
DISTI #
BD6520F-E2
|
Avnet Silica | Power Switch Hi Side/Lo Side 0A 8-Pin SOP T/R (Alt: BD6520F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$1.1030 / $7.5780 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015+ Date Code: 2015+ | 312 |
|
$1.1030 / $7.5780 | Buy Now |
Part Details for BD6520F-E2
BD6520F-E2 CAD Models
BD6520F-E2 Part Data Attributes:
|
BD6520F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6520F-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |