Part Details for BD64950EFJ-E2 by ROHM Semiconductor
Overview of BD64950EFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD64950EFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-BD64950EFJ-E2
|
Mouser Electronics | ROHM Semiconductor 40V Withstand Voltage 3.5A (Peak 6A) DC Brush Motor Driver with Current Limit RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
84418613
|
Verical | BD64950EFJ-E2 Min Qty: 22 Package Multiple: 1 | Americas - 500 |
|
$1.4375 | Buy Now |
DISTI #
84390161
|
Verical | BD64950EFJ-E2 Min Qty: 73 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$0.9674 | Buy Now |
|
Quest Components | 80 |
|
$1.5202 / $2.7640 | Buy Now | |
DISTI #
C1S625903783687
|
Chip1Stop | 40V Withstand Voltage 3.5A (Peak 6A) DC Brush Motor Driver with Current Limit RoHS: Compliant pbFree: No Container: Cut Tape | 500 |
|
$0.8040 / $2.3700 | Buy Now |